Telemecanique Sensors Heavy Duty Series Rotary Head Limit Switch, 2(NC-NO), IP67, Zinc Housing, 600V ac, 10A

Subtotal (1 unit)*

$675.28

(exc. GST)

$742.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$675.28

*price indicative

RS Stock No.:
438-712
Mfr. Part No.:
9007C62N2
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Rotary Head

Product Type

Limit Switch

Contact Configuration

2(NC-NO)

IP Rating

IP67

Housing Material

Zinc

Contact Type

DPDT-DB

Switching Current

10A

Terminal Type

Screw Clamp Terminal

Series

Heavy Duty

Switching DC Voltage

250V dc

Minimum Operating Temperature

-29°C

Switching AC Voltage

600V ac

Maximum Operating Temperature

85°C

Width

39.37mm

Standards/Approvals

IEC 60068-2-6, CE, CSA C22.2 No 14, IEC 60068-2-27, IEC 61140, NEMA 250, UL 508

Depth

63.5mm

Hazardous Area Certification

No

Conduit Entry

1 Cable Gland x 1/2 in to 14 NPT

Mechanical Life

10000000Cycles

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy