Telemecanique Sensors Heavy Duty Series Rotary Head Limit Switch, IP67, Zinc Housing, 600V ac, 6A

Subtotal (1 unit)*

$711.09

(exc. GST)

$782.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$711.09

*price indicative

RS Stock No.:
438-690
Mfr. Part No.:
9007C62CM11
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Rotary Head

IP Rating

IP67

Housing Material

Zinc

Contact Type

DPDT-DB

Terminal Type

Screw Clamp

Switching Current

6A

Series

Heavy Duty

Minimum Operating Temperature

-29°C

Switching DC Voltage

250V dc

Switching AC Voltage

600V ac

Maximum Operating Temperature

85°C

Length

102.11mm

Depth

63.5mm

Width

39.37mm

Standards/Approvals

IEC 60068-2-6, IEC 61140, NEMA type 250, UL 508, IEC 60068-2-27, CSA C22.2 No 14, CE

Hazardous Area Certification

No

Conduit Entry

1 Cable Gland x M20 x 1.5 mm

Mechanical Life

10000000Cycles

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy