Telemecanique Sensors Standard format Series Spring Return Limit Switch, 2 NC, IP67, IP66, Plastic Housing, 240V ac, 3A

Subtotal (1 unit)*

$245.08

(exc. GST)

$269.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$245.08

*price indicative

RS Stock No.:
438-541
Mfr. Part No.:
XCPR2908P20
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Spring Return

Product Type

Limit Switch

Contact Configuration

2 NC

IP Rating

IP67, IP66

Housing Material

Plastic

Contact Type

Snap Action

Terminal Type

Screw Clamp

Switching Current

3A

Series

Standard format

Minimum Operating Temperature

-25°C

Switching AC Voltage

240V ac

Switching DC Voltage

250V dc

Maximum Operating Temperature

70°C

Depth

30mm

Width

31mm

Standards/Approvals

CSA C22.2 No 14, EN 60204-1, EN 60947-5-1, IEC 60204-1, IEC 60947-5-1, UL 508

Hazardous Area Certification

No

Operating Force

12N

Mechanical Life

5000000Cycles

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy