Telemecanique Sensors Standard format Series Cats Whisker Limit Switch, 1 NO/1 NC, IP65, Plastic Housing, 240V ac, 3A

Subtotal (1 pack of 20 units)*

$823.45

(exc. GST)

$905.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$823.45$41.173

*price indicative

RS Stock No.:
438-218
Mfr. Part No.:
XCKN2106P20C
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Cats Whisker

Contact Configuration

1 NO/1 NC

IP Rating

IP65

Housing Material

Plastic

Contact Type

Snap Action

Switching Current

3A

Terminal Type

Screw Clamp

Series

Standard format

Switching AC Voltage

240V ac

Switching DC Voltage

250V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Depth

30mm

Standards/Approvals

UL 508, CSA C22.2 No 14, IEC 60947-5-1, IEC 60204-1, EN 60947-5-1, EN 60204-1

Length

197mm

Width

3mm

Hazardous Area Certification

No

Mechanical Life

5000000Cycles

Operating Force

0.13Nm

COO (Country of Origin):
ID

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy