Telemecanique Sensors Basic Series Cats Whisker Limit Switch, 1 NO/1 NC, IP65, Metal Housing, 240V ac, 3A

Subtotal (1 pack of 10 units)*

$576.23

(exc. GST)

$633.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$576.23$57.623

*price indicative

RS Stock No.:
436-289
Mfr. Part No.:
XCE181CTQ
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Cats Whisker

Product Type

Limit Switch

Contact Configuration

1 NO/1 NC

IP Rating

IP65

Housing Material

Metal

Contact Type

Snap Action

Terminal Type

Screw Clamp

Switching Current

3A

Series

Basic

Minimum Operating Temperature

-25°C

Switching AC Voltage

240V ac

Switching DC Voltage

220V dc

Maximum Operating Temperature

70°C

Width

28mm

Standards/Approvals

CCC, CE, IEC 60947-5-1, GB 14048.5

Length

172mm

Depth

25mm

Hazardous Area Certification

No

Mechanical Life

10000000Cycles

Operating Force

1.5N

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy