Telemecanique Sensors Standard format Series Cats Whisker Limit Switch, 1 NO/1 NC, IP65, Plastic Housing, 240V ac, 3A
- RS Stock No.:
- 438-217
- Mfr. Part No.:
- XCKN2106G11
- Brand:
- Telemecanique Sensors
Subtotal (1 pack of 20 units)*
$940.26
(exc. GST)
$1,034.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 28 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $940.26 | $47.013 |
*price indicative
- RS Stock No.:
- 438-217
- Mfr. Part No.:
- XCKN2106G11
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Cats Whisker | |
| Product Type | Limit Switch | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP65 | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Switching Current | 3A | |
| Terminal Type | Screw Clamp | |
| Series | Standard format | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 70°C | |
| Width | 3mm | |
| Standards/Approvals | CSA C22.2 No 14, IEC 60204-1, IEC 60947-5-1, UL 508 | |
| Depth | 30mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 5000000Cycles | |
| Conduit Entry | 1 Cable Gland x PG 11 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Cats Whisker | ||
Product Type Limit Switch | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP65 | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Switching Current 3A | ||
Terminal Type Screw Clamp | ||
Series Standard format | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 70°C | ||
Width 3mm | ||
Standards/Approvals CSA C22.2 No 14, IEC 60204-1, IEC 60947-5-1, UL 508 | ||
Depth 30mm | ||
Hazardous Area Certification No | ||
Mechanical Life 5000000Cycles | ||
Conduit Entry 1 Cable Gland x PG 11 | ||
- COO (Country of Origin):
- ID
- RS Stock No. 0438223
- Mfr. Part No. XCKN2110P20C
- RS Stock No. 0439325
- Mfr. Part No. XCKJ10543H7
- RS Stock No. 4473806
- Mfr. Part No. ZCMD21
- RS Stock No. 0438235
- Mfr. Part No. XCKN2127P20C
Related links
- Telemecanique Sensors Standard format Series Cats Whisker Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors Standard format Series Cats Whisker Limit Switch Zinc Zamak Alloy Housing 3A
- Telemecanique Sensors Standard format Series Cats Whisker Limit Switch IP67 Plastic Housing
- Telemecanique Sensors Standard format Series Cats Whisker Limit Switch IP66 Plastic Housing
- Telemecanique Sensors Standard format Series Cats Whisker Limit Switch IP66 240V
- Telemecanique Sensors Standard format Series Cats Whisker Limit Switch IP66 240V
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors Standard format Series Plunger Limit Switch IP65 240V ac, 3A












