Telemecanique Sensors Standard format Series Cats Whisker Limit Switch, 1 NO/1 NC, IP65, Plastic Housing, 240V ac, 3A

Subtotal (1 pack of 20 units)*

$1,465.86

(exc. GST)

$1,612.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,465.86$73.293

*price indicative

RS Stock No.:
436-896
Mfr. Part No.:
XCKN2506G11
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Cats Whisker

Product Type

Limit Switch

IP Rating

IP65

Contact Configuration

1 NO/1 NC

Housing Material

Plastic

Contact Type

Slow Break

Switching Current

3A

Terminal Type

Screw Clamp

Series

Standard format

Minimum Operating Temperature

-25°C

Switching DC Voltage

250V dc

Switching AC Voltage

240V ac

Maximum Operating Temperature

70°C

Width

3mm

Depth

30mm

Length

197mm

Standards/Approvals

UL 508, IEC 60947-5-1, IEC 60204-1, EN 60947-5-1, EN 60204-1, CSA C22.2 No 14

Hazardous Area Certification

No

Mechanical Life

5000000Cycles

Conduit Entry

1 Cable Gland x PG 11

Operating Force

0.13Nm

COO (Country of Origin):
ID

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy