Telemecanique Sensors Special format Series Roller Lever Limit Switch, 1 CO, IP40, Polyester Housing, 240V ac, 1.5A

Subtotal (1 unit)*

$12.44

(exc. GST)

$13.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12.44

*price indicative

RS Stock No.:
437-582
Mfr. Part No.:
XEP3S1W2B529
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Roller Lever

IP Rating

IP40

Contact Configuration

1 CO

Housing Material

Polyester

Switching Current

1.5A

Terminal Type

Solder Tag

Series

Special format

Switching AC Voltage

240V ac

Switching DC Voltage

250V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

125°C

Length

140mm

Standards/Approvals

UL 1054, IEC 60947-5-1, EN 61058, EN 60947-5-1, cURus

Width

1mm

Depth

28mm

Hazardous Area Certification

No

Mechanical Life

20000000Cycles

Operating Force

0.53N

COO (Country of Origin):
MA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy