Telemecanique Sensors Standard format Series Roller Lever Limit Switch, 1 NO/1 NC, IP66, Zinc Zamak Alloy Housing, 240 V
- RS Stock No.:
- 437-533
- Mfr. Part No.:
- XCKM121H7
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$289.80
(exc. GST)
$318.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $289.80 |
*price indicative
- RS Stock No.:
- 437-533
- Mfr. Part No.:
- XCKM121H7
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Lever | |
| IP Rating | IP66 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Zinc Zamak Alloy | |
| Contact Type | Snap Action | |
| Switching Current | 3 A | |
| Terminal Type | Screw Clamp | |
| Series | Standard format | |
| Switching DC Voltage | 250 V dc | |
| Switching AC Voltage | 240 V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 508, CSA C22.2 No 14, EN 60204-1, EN 60947-5-1, IEC 60947-5-1 | |
| Width | 64 mm | |
| Length | 14.7cm | |
| Depth | 30mm | |
| Hazardous Area Certification | No | |
| Operating Force | 8N | |
| Mechanical Life | 20000000Cycles | |
| Conduit Entry | 3 Cable Gland x 1/2 in NPT | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Roller Lever | ||
IP Rating IP66 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Zinc Zamak Alloy | ||
Contact Type Snap Action | ||
Switching Current 3 A | ||
Terminal Type Screw Clamp | ||
Series Standard format | ||
Switching DC Voltage 250 V dc | ||
Switching AC Voltage 240 V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 508, CSA C22.2 No 14, EN 60204-1, EN 60947-5-1, IEC 60947-5-1 | ||
Width 64 mm | ||
Length 14.7cm | ||
Depth 30mm | ||
Hazardous Area Certification No | ||
Operating Force 8N | ||
Mechanical Life 20000000Cycles | ||
Conduit Entry 3 Cable Gland x 1/2 in NPT | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors Standard Format Series Roller Lever Limit Switch IP66 Zamak Zinc Alloy
- Telemecanique Sensors Standard Format Series Roller Lever Limit Switch IP66 2P, Zamak Zinc
- Telemecanique Sensors Standard Format Series Roller Lever Limit Switch 2P, Zamak Zinc Alloy
- Telemecanique Sensors Standard Format Series Roller Lever Limit Switch IP65 Zamak Zinc Alloy
- Telemecanique Sensors Standard Format Series Plunger Roller Lever Limit Switch IP66 Zamak Zinc
- Telemecanique Sensors Standard Format Series Roller Plunger Limit Switch IP66 Zamak Zinc Alloy
- Telemecanique Sensors Standard Format Series Roller Lever Limit Switch IP66 3P, Zamak Zinc Alloy
- Telemecanique Sensors Standard Format Series Rotary Limit Switch IP66 Zamak Zinc Alloy
