Telemecanique Sensors Standard format Series Rotary Limit Switch, 1 NO/1 NC, IP66, Zinc Zamak Alloy Housing, 50V ac, 3A

Subtotal (1 unit)*

$340.79

(exc. GST)

$374.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$340.79

*price indicative

RS Stock No.:
439-330
Mfr. Part No.:
XCKJ105D
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Rotary

Product Type

Limit Switch

Contact Configuration

1 NO/1 NC

IP Rating

IP66

Housing Material

Zinc Zamak Alloy

Contact Type

Snap Action

Switching Current

3A

Series

Standard format

Minimum Operating Temperature

-25°C

Switching AC Voltage

50V ac

Switching DC Voltage

50V dc

Maximum Operating Temperature

70°C

Width

4mm

Standards/Approvals

IEC 60204-1, EN 60947-5-1, EN 60204-1, CSA C22.2 No 14, CENELEC EN 50041, IEC 60947-5-1, UL 508

Depth

44mm

Length

89mm

Hazardous Area Certification

No

Mechanical Life

30000000Cycles

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy