Telemecanique Sensors Severe Duty Foundry Series Rotary Head Limit Switch, SPDT-DB, IP67, Die Cast Zinc Housing, 600V
- RS Stock No.:
- 437-431
- Mfr. Part No.:
- 9007FTUB4M12
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$1,744.47
(exc. GST)
$1,918.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 29 March 2027
Units | Per unit |
|---|---|
| 1 + | $1,744.47 |
*price indicative
- RS Stock No.:
- 437-431
- Mfr. Part No.:
- 9007FTUB4M12
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Rotary Head | |
| Product Type | Limit Switch | |
| IP Rating | IP67 | |
| Contact Configuration | SPDT-DB | |
| Housing Material | Die Cast Zinc | |
| Contact Type | Snap Action | |
| Switching Current | 20A | |
| Terminal Type | Screw Clamp Terminal | |
| Series | Severe Duty Foundry | |
| Switching DC Voltage | 600V dc | |
| Minimum Operating Temperature | -10°F | |
| Switching AC Voltage | 600V ac | |
| Maximum Operating Temperature | 185°F | |
| Standards/Approvals | CE, CSA, CSA C22.2 No 14 2, IEC 60068-2-27, IEC 60068-2-6, IEC 60529, IEC 609470-1, IEC 61140, NEMA type 250, UL, UL 508 | |
| Width | 57.15mm | |
| Depth | 86.61mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | 1 Cable Gland x PG13.5 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Rotary Head | ||
Product Type Limit Switch | ||
IP Rating IP67 | ||
Contact Configuration SPDT-DB | ||
Housing Material Die Cast Zinc | ||
Contact Type Snap Action | ||
Switching Current 20A | ||
Terminal Type Screw Clamp Terminal | ||
Series Severe Duty Foundry | ||
Switching DC Voltage 600V dc | ||
Minimum Operating Temperature -10°F | ||
Switching AC Voltage 600V ac | ||
Maximum Operating Temperature 185°F | ||
Standards/Approvals CE, CSA, CSA C22.2 No 14 2, IEC 60068-2-27, IEC 60068-2-6, IEC 60529, IEC 609470-1, IEC 61140, NEMA type 250, UL, UL 508 | ||
Width 57.15mm | ||
Depth 86.61mm | ||
Hazardous Area Certification No | ||
Conduit Entry 1 Cable Gland x PG13.5 | ||
- COO (Country of Origin):
- MX
Related links
- Telemecanique Sensors Severe Duty Foundry Series Rotary Head Limit Switch IP67 600V
- Telemecanique Sensors Severe Duty Foundry Series Spring Return Limit Switch IP67 600V
- Telemecanique Sensors Severe duty mill Series Rotary Head Limit Switch IP67 600V ac,
- Telemecanique Sensors Severe duty Series Rotary Head Limit Switch IP67 600V ac, 20A
- Telemecanique Sensors Severe duty Series Rotary Head Limit Switch IP67 600V ac, 12A
- Telemecanique Sensors Severe Duty Foundry Series Rotary Head Limit Switch IP67
- Telemecanique Sensors Severe Duty Foundry Series Rotary Head Limit Switch IP67
- Telemecanique Sensors Severe Duty Foundry Series Rotary Head Limit Switch IP67
