Telemecanique Sensors Severe Duty Foundry Series Rotary Head Limit Switch, DPST-NO-DB, IP67, Aluminium Housing, 600V ac,

Subtotal (1 unit)*

$1,138.50

(exc. GST)

$1,252.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,138.50

*price indicative

RS Stock No.:
435-088
Mfr. Part No.:
HL300WDL2M7
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Rotary Head

Product Type

Limit Switch

IP Rating

IP67

Contact Configuration

DPST-NO-DB

Housing Material

Aluminium

Contact Type

Snap Action

Switching Current

20A

Terminal Type

Screw Clamp Terminal

Series

Severe Duty Foundry

Switching DC Voltage

600V dc

Switching AC Voltage

600V ac

Minimum Operating Temperature

-18°C

Maximum Operating Temperature

177°C

Standards/Approvals

IEC 60947-1, IEC 60529, UL 508, NEMA 1, IEC 61140, CSA C22.2 No 14, 13 (Type 250)

Depth

51.56mm

Width

57.15mm

Hazardous Area Certification

No

Conduit Entry

1 Cable Gland x 1/2 in to 14 NPT

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy