Telemecanique Sensors Severe Duty Foundry Series Rotary Head Limit Switch, DPST-NC-DB, IP67, Aluminium Housing, 600V ac,

Subtotal (1 unit)*

$1,138.50

(exc. GST)

$1,252.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,138.50

*price indicative

RS Stock No.:
435-091
Mfr. Part No.:
HL300WNCS2M34
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Rotary Head

Contact Configuration

DPST-NC-DB

IP Rating

IP67

Housing Material

Aluminium

Terminal Type

Screw Clamp Terminal

Switching Current

20A

Series

Severe Duty Foundry

Minimum Operating Temperature

-18°C

Switching DC Voltage

600V dc

Switching AC Voltage

600V ac

Maximum Operating Temperature

177°C

Standards/Approvals

IEC 60068-2-6, CE, CSA C22.2 No 14, IEC 60068-2-27, IEC 60947-1, IEC 61140, NEMA type 250, UL 508

Depth

51.56mm

Width

57.15mm

Hazardous Area Certification

No

Conduit Entry

1 Cable Gland x 1/2 in to 14 NPT

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy