Telemecanique Sensors XCS Series Key Operated Switch Limit Switch, 1 NO/2 NC, IP67, Zinc Zamak Alloy Housing, 120V ac,

Subtotal (1 unit)*

$1,360.96

(exc. GST)

$1,497.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,360.96

*price indicative

RS Stock No.:
436-714
Mfr. Part No.:
XCSE7531
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Key Operated Switch

Product Type

Limit Switch

IP Rating

IP67

Contact Configuration

1 NO/2 NC

Housing Material

Zinc Zamak Alloy

Contact Type

Slow Break

Switching Current

3A

Terminal Type

Cable Clamp

Series

XCS

Switching DC Voltage

125V dc

Switching AC Voltage

120V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Standards/Approvals

EN/IEC 60204-1 UL 508 EN/ISO 12100 EN/IEC 60947-5-1 CSA C22.2 No 14 EN 1088/ISO 14119

Width

98mm

Depth

44mm

Hazardous Area Certification

No

Operating Force

20N

Mechanical Life

1000000Cycles

Conduit Entry

2 Cable Gland x PG 13.5

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy