Telemecanique Sensors XCS Series Flush Limit Switch, 1 NO/1 NC, IP67, Polyamide Housing, 120V ac, 6A

Subtotal (1 unit)*

$142.54

(exc. GST)

$156.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$142.54

*price indicative

RS Stock No.:
439-365
Mfr. Part No.:
XCSPL581
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Flush

IP Rating

IP67

Contact Configuration

1 NO/1 NC

Housing Material

Polyamide

Contact Type

Slow Break

Switching Current

6A

Series

XCS

Switching DC Voltage

125V dc

Switching AC Voltage

120V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Length

161mm

Width

3mm

Standards/Approvals

UL 508, CSA C22.2 No 14, EN 1088/ISO 14119, EN/IEC 60204-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/ISO 12100

Depth

30mm

Hazardous Area Certification

No

Conduit Entry

1 Cable Gland x PG 11

Operating Force

0.1Nm

Mechanical Life

1000000Cycles

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy