Telemecanique Sensors Standard format Series Roller Lever Limit Switch, 1 NO/1 NC, IP66, IP67, Plastic Housing, 240V ac,

Subtotal (1 unit)*

$145.37

(exc. GST)

$159.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$145.37

*price indicative

RS Stock No.:
436-946
Mfr. Part No.:
XCKS531H7
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Roller Lever

Contact Configuration

1 NO/1 NC

IP Rating

IP66, IP67

Housing Material

Plastic

Contact Type

Slow Break

Switching Current

3A

Terminal Type

Screw Clamp

Series

Standard format

Switching DC Voltage

250V dc

Switching AC Voltage

240V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Length

130mm

Standards/Approvals

CENELEC EN 50041, CSA C22.2 No 14, EN 60204-1, EN 60947-5-1, IEC 60204-1, IEC 60947-5-1, UL 508

Depth

60mm

Width

4mm

Hazardous Area Certification

No

Conduit Entry

1 Cable Gland x 1/2 in NPT

Mechanical Life

20000000Cycles

COO (Country of Origin):
ID

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy