Telemecanique Sensors Standard format Series Roller Lever Limit Switch, 1 NO/1 NC, IP66, IP67, Plastic Housing, 240V ac,
- RS Stock No.:
- 438-533
- Mfr. Part No.:
- XCPR2527P20
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$165.79
(exc. GST)
$182.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 01 April 2027
Units | Per unit |
|---|---|
| 1 + | $165.79 |
*price indicative
- RS Stock No.:
- 438-533
- Mfr. Part No.:
- XCPR2527P20
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Roller Lever | |
| Product Type | Limit Switch | |
| IP Rating | IP66, IP67 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Plastic | |
| Contact Type | Slow Break | |
| Terminal Type | Screw Clamp | |
| Switching Current | 3A | |
| Series | Standard format | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 70°C | |
| Width | 31mm | |
| Standards/Approvals | CSA C22.2 No 14, EN 60204-1, EN 60947-5-1, IEC 60204-1, UL 508, IEC 60947-5-1 | |
| Depth | 30mm | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Vertical | |
| Mechanical Life | 5000000Cycles | |
| Conduit Entry | 1 Cable Gland x M20 x 1.5 | |
| Operating Force | 18N | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Roller Lever | ||
Product Type Limit Switch | ||
IP Rating IP66, IP67 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Plastic | ||
Contact Type Slow Break | ||
Terminal Type Screw Clamp | ||
Switching Current 3A | ||
Series Standard format | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 70°C | ||
Width 31mm | ||
Standards/Approvals CSA C22.2 No 14, EN 60204-1, EN 60947-5-1, IEC 60204-1, UL 508, IEC 60947-5-1 | ||
Depth 30mm | ||
Hazardous Area Certification No | ||
Mounting Orientation Vertical | ||
Mechanical Life 5000000Cycles | ||
Conduit Entry 1 Cable Gland x M20 x 1.5 | ||
Operating Force 18N | ||
- COO (Country of Origin):
- FR
- RS Stock No. 0436918
- Mfr. Part No. XCKP2545P16
- RS Stock No. 0436944
- Mfr. Part No. XCKS531H29
- RS Stock No. 0437737
- Mfr. Part No. XCPR2118G13
- RS Stock No. 0439955
- Mfr. Part No. XCPR2519P20
Related links
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP66 Plastic Housing
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP66 Plastic Housing
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP66 Plastic Housing
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP67 240V ac, 3A
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP66 Plastic Housing 3A
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP66 Plastic Housing 3A
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP67 Plastic Housing
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP67 Plastic Housing 3A












