Telemecanique Sensors Standard format Series Plunger Limit Switch, 1 NO/1 NC, IP66, IP67, Plastic Housing, 240V ac, 3A

Subtotal (1 unit)*

$132.91

(exc. GST)

$146.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$132.91

*price indicative

RS Stock No.:
436-942
Mfr. Part No.:
XCKS502
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Plunger

Product Type

Limit Switch

Contact Configuration

1 NO/1 NC

IP Rating

IP66, IP67

Housing Material

Plastic

Contact Type

Slow Break

Terminal Type

Screw Clamp

Switching Current

3A

Series

Standard format

Switching AC Voltage

240V ac

Switching DC Voltage

250V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Depth

37mm

Standards/Approvals

EN 60204-1, CSA C22.2 No 14, IEC 60947-5-1, IEC 60204-1, EN 60947-5-1, UL 508, CENELEC EN 50041

Length

117mm

Width

4mm

Hazardous Area Certification

No

Mechanical Life

15000000Cycles

Conduit Entry

1 Cable Gland x PG13.5

Operating Force

12N

COO (Country of Origin):
ID

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy