Telemecanique Sensors Standard format Series Plunger Limit Switch, 1 NO/1 NC, IP65, Plastic Housing, 240V ac, 3A

Subtotal (1 pack of 20 units)*

$891.58

(exc. GST)

$980.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$891.58$44.579

*price indicative

RS Stock No.:
438-215
Mfr. Part No.:
XCKN2103G11
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Plunger

Product Type

Limit Switch

IP Rating

IP65

Contact Configuration

1 NO/1 NC

Housing Material

Plastic

Contact Type

Snap Action

Switching Current

3A

Terminal Type

Screw Clamp

Series

Standard format

Switching AC Voltage

240V ac

Switching DC Voltage

250V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Depth

30mm

Width

3mm

Standards/Approvals

EN 60947-5-1, CSA C22.2 No 14, EN 60204-1, IEC 60204-1, IEC 60947-5-1, UL 508

Hazardous Area Certification

No

Operating Force

12N

Conduit Entry

1 Cable Gland x PG 11

Mechanical Life

10000000Cycles

COO (Country of Origin):
ID

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy