Telemecanique Sensors Standard format Series Spring Return Limit Switch, 1 NO/1 NC, IP66, IP67, Plastic Housing, 240V
- RS Stock No.:
- 436-940
- Mfr. Part No.:
- XCKS501H29
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$123.07
(exc. GST)
$135.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 22 January 2027
Units | Per unit |
|---|---|
| 1 + | $123.07 |
*price indicative
- RS Stock No.:
- 436-940
- Mfr. Part No.:
- XCKS501H29
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Spring Return | |
| Product Type | Limit Switch | |
| IP Rating | IP66, IP67 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Plastic | |
| Contact Type | Slow Break | |
| Switching Current | 3A | |
| Terminal Type | Screw Clamp | |
| Series | Standard format | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 70°C | |
| Width | 4mm | |
| Standards/Approvals | CENELEC EN 50041, CSA C22.2 No 14, EN 60204-1, EN 60947-5-1, IEC 60204-1, IEC 60947-5-1, UL 508 | |
| Length | 104mm | |
| Depth | 37mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 25000000Cycles | |
| Operating Force | 15N | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Spring Return | ||
Product Type Limit Switch | ||
IP Rating IP66, IP67 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Plastic | ||
Contact Type Slow Break | ||
Switching Current 3A | ||
Terminal Type Screw Clamp | ||
Series Standard format | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 70°C | ||
Width 4mm | ||
Standards/Approvals CENELEC EN 50041, CSA C22.2 No 14, EN 60204-1, EN 60947-5-1, IEC 60204-1, IEC 60947-5-1, UL 508 | ||
Length 104mm | ||
Depth 37mm | ||
Hazardous Area Certification No | ||
Mechanical Life 25000000Cycles | ||
Operating Force 15N | ||
- COO (Country of Origin):
- ID
Related links
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP66 Plastic Housing, 240V
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP66 Plastic Housing 3A
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP67 Plastic Housing, 240V
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP67 Plastic Housing 3A
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP65 240V ac
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP65 240V ac, 1.5A
