Telemecanique Sensors Heavy Duty Series Plunger Limit Switch, IP67, Aluminium Housing, 600V ac

Subtotal (1 unit)*

$1,121.20

(exc. GST)

$1,233.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,121.20

*price indicative

RS Stock No.:
436-874
Mfr. Part No.:
9007CR61E
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Plunger

Product Type

Limit Switch

IP Rating

IP67

Housing Material

Aluminium

Contact Type

Snap Action

Terminal Type

Screw Clamp Terminal

Series

Heavy Duty

Switching AC Voltage

600V ac

Switching DC Voltage

250V dc

Minimum Operating Temperature

-29°C

Maximum Operating Temperature

85°C

Depth

52.83mm

Length

167.13mm

Width

69.09mm

Standards/Approvals

UL 508, NEMA type 250, IEC 61140, IEC 60529, CSA C22.2 No 14, CE

Hazardous Area Certification

F, D, C, G, Class I Division 1 Groups B, Class II Division 1 Groups E

Operating Force

3lb

Conduit Entry

1 Cable Gland x 1/2 in to 14 NPT

Mechanical Life

10000000Cycles

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy