Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch, SPDT-DB, IP67, Aluminium Housing, 600V ac, 10A

Subtotal (1 unit)*

$1,043.97

(exc. GST)

$1,148.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,043.97

*price indicative

RS Stock No.:
436-233
Mfr. Part No.:
9007CR53G
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Spring Return

Contact Configuration

SPDT-DB

IP Rating

IP67

Housing Material

Aluminium

Contact Type

Snap Action

Switching Current

10A

Terminal Type

Screw Clamp Terminal

Series

Heavy Duty

Switching DC Voltage

600V dc

Minimum Operating Temperature

-29°C

Switching AC Voltage

600V ac

Maximum Operating Temperature

85°C

Width

69.09mm

Standards/Approvals

CE, CSA C22.2 No 14, IEC 60068-2-27, IEC 60068-2-6, IEC 60529, IEC 61140, NEMA type 250, UL 508

Length

154.9mm

Depth

62.99mm

Hazardous Area Certification

C, Class I Division 1 Groups B, Class II Division 1 Groups E, D, F, G

Mechanical Life

10000000Cycles

Conduit Entry

1 Cable Gland x 1/2 in to 14 NPT

Operating Force

4lb

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy