Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch, IP67, Aluminium Housing, 600V ac, 10A
- RS Stock No.:
- 439-143
- Mfr. Part No.:
- 9007CR61R
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$1,121.20
(exc. GST)
$1,233.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 29 March 2027
Units | Per unit |
|---|---|
| 1 + | $1,121.20 |
*price indicative
- RS Stock No.:
- 439-143
- Mfr. Part No.:
- 9007CR61R
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Spring Return | |
| Product Type | Limit Switch | |
| IP Rating | IP67 | |
| Housing Material | Aluminium | |
| Contact Type | DPDT-DB | |
| Terminal Type | Screw Clamp Terminal | |
| Switching Current | 10A | |
| Series | Heavy Duty | |
| Switching AC Voltage | 600V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -29°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 69.09mm | |
| Standards/Approvals | CSA C22.2 No 14, UL 508, IEC 60068-2-6, CE, IEC 60068-2-27 | |
| Length | 183.13mm | |
| Depth | 52.83mm | |
| Hazardous Area Certification | Class I Division 1 Groups B, C, D Class II Division 1 Groups E, G, F | |
| Operating Force | 7lb | |
| Mechanical Life | 10000000Cycles | |
| Conduit Entry | 1 Cable Gland x 1/2 in to 14 NPT | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Spring Return | ||
Product Type Limit Switch | ||
IP Rating IP67 | ||
Housing Material Aluminium | ||
Contact Type DPDT-DB | ||
Terminal Type Screw Clamp Terminal | ||
Switching Current 10A | ||
Series Heavy Duty | ||
Switching AC Voltage 600V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -29°C | ||
Maximum Operating Temperature 85°C | ||
Width 69.09mm | ||
Standards/Approvals CSA C22.2 No 14, UL 508, IEC 60068-2-6, CE, IEC 60068-2-27 | ||
Length 183.13mm | ||
Depth 52.83mm | ||
Hazardous Area Certification Class I Division 1 Groups B, C, D Class II Division 1 Groups E, G, F | ||
Operating Force 7lb | ||
Mechanical Life 10000000Cycles | ||
Conduit Entry 1 Cable Gland x 1/2 in to 14 NPT | ||
- COO (Country of Origin):
- MX
- RS Stock No. 0436876
- Mfr. Part No. 9007CR61ED
- RS Stock No. 0436237
- Mfr. Part No. 9007CR53K
- RS Stock No. 0436230
- Mfr. Part No. 9007CR53ED
- RS Stock No. 0436864
- Mfr. Part No. 9007CR61A2
Related links
- Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch IP67 600V ac, 10A
- Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch IP67 600V ac, 10A
- Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch IP67 600V ac, 10A
- Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch Aluminium Housing 6A
- Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch IP67 600V ac
- Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch IP67 600V ac, 6A
- Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch IP67 600V ac, 10A
- Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch IP67 600V ac, 10A











