Telemecanique Sensors Heavy Duty Series Rotary Limit Switch, 2 NO/2 NC, Zinc Alloy Housing, 600V ac, 10A
- RS Stock No.:
- 436-871
- Mfr. Part No.:
- 9007CR61CS18
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$1,185.23
(exc. GST)
$1,303.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,185.23 |
*price indicative
- RS Stock No.:
- 436-871
- Mfr. Part No.:
- 9007CR61CS18
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Rotary | |
| Product Type | Limit Switch | |
| Contact Configuration | 2 NO/2 NC | |
| Housing Material | Zinc Alloy | |
| Contact Type | DPDT-DB | |
| Terminal Type | Receptacle | |
| Switching Current | 10A | |
| Series | Heavy Duty | |
| Switching AC Voltage | 600V ac | |
| Minimum Operating Temperature | -20°F | |
| Maximum Operating Temperature | 185°F | |
| Length | 450.64mm | |
| Standards/Approvals | CE, CSA, UL | |
| Width | 69.85mm | |
| Hazardous Area Certification | Hazardous location | |
| Conduit Entry | 12.7 mm NPT | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Rotary | ||
Product Type Limit Switch | ||
Contact Configuration 2 NO/2 NC | ||
Housing Material Zinc Alloy | ||
Contact Type DPDT-DB | ||
Terminal Type Receptacle | ||
Switching Current 10A | ||
Series Heavy Duty | ||
Switching AC Voltage 600V ac | ||
Minimum Operating Temperature -20°F | ||
Maximum Operating Temperature 185°F | ||
Length 450.64mm | ||
Standards/Approvals CE, CSA, UL | ||
Width 69.85mm | ||
Hazardous Area Certification Hazardous location | ||
Conduit Entry 12.7 mm NPT | ||
- COO (Country of Origin):
- MX
- RS Stock No. 0438715
- Mfr. Part No. 9007C66B1S22
Each
$710.22
- RS Stock No. 0438718
- Mfr. Part No. 9007C66B2S20
Each
$733.05
- RS Stock No. 0439145
- Mfr. Part No. 9007CR65B1S22
Each
$1,214.63
- RS Stock No. 0440090
- Mfr. Part No. 9007C54B
Each
$475.32
Related links
- Telemecanique Sensors Heavy Duty Series Rotary Limit Switch Zinc Alloy Housing 10A
- Telemecanique Sensors Heavy Duty Series Rotary Head Limit Switch Zinc Alloy Housing 10A
- Telemecanique Sensors Heavy Duty Series Rotary Head Limit Switch IP67 600V ac, 10A
- Telemecanique Sensors Heavy Duty Series Limit Switch Zinc Alloy Housing 10A
- Telemecanique Sensors Heavy Duty Series Rotary Head Limit Switch Zinc Alloy Housing 12A
- Telemecanique Sensors Heavy Duty Series Snap Limit Switch Zinc Alloy Housing 10A
- Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch Zinc Alloy Housing 10A
- Telemecanique Sensors Heavy Duty Series Roller Plunger Limit Switch Zinc Alloy Housing 10A












