Telemecanique Sensors Severe Duty Foundry Series Rotary Head Limit Switch, IP67, Die Cast Aluminium Housing, 600V ac,

Subtotal (1 unit)*

$789.51

(exc. GST)

$868.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$789.51

*price indicative

RS Stock No.:
436-657
Mfr. Part No.:
L300WNS2M26
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Rotary Head

Product Type

Limit Switch

IP Rating

IP67

Housing Material

Die Cast Aluminium

Terminal Type

Screw Clamp

Switching Current

20A

Series

Severe Duty Foundry

Switching DC Voltage

600V dc

Minimum Operating Temperature

-10°F

Switching AC Voltage

600V ac

Maximum Operating Temperature

185°F

Standards/Approvals

IEC 60947-1, IEC 60068-2-6, IEC 60068-2-27, CSA C22.2 No 14, NEMA type 250, CE, UL 508, UL, IEC 61140, CSA

Width

57.15mm

Depth

51.56mm

Hazardous Area Certification

No

Conduit Entry

1 Cable Gland x 1/2 in to 14 NPT

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy