Telemecanique Sensors Severe Duty Foundry Series Rotary Head Limit Switch, 2 NO/2 NC, IP67, Die Cast Aluminium Housing,
- RS Stock No.:
- 436-649
- Mfr. Part No.:
- L300WDL2M7
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$789.51
(exc. GST)
$868.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 02 April 2027
Units | Per unit |
|---|---|
| 1 + | $789.51 |
*price indicative
- RS Stock No.:
- 436-649
- Mfr. Part No.:
- L300WDL2M7
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Rotary Head | |
| Product Type | Limit Switch | |
| IP Rating | IP67 | |
| Contact Configuration | 2 NO/2 NC | |
| Housing Material | Die Cast Aluminium | |
| Terminal Type | Screw Clamp | |
| Switching Current | 20A | |
| Series | Severe Duty Foundry | |
| Minimum Operating Temperature | -10°F | |
| Switching DC Voltage | 600V dc | |
| Switching AC Voltage | 600V ac | |
| Maximum Operating Temperature | 185°F | |
| Depth | 51.56mm | |
| Width | 57.15mm | |
| Standards/Approvals | CSA C22.2 No 14, IEC 60529, IEC 60947-1, IEC 61140, NEMA 1/2/4/12/13 (Nema type 250), UL 508 | |
| Hazardous Area Certification | No | |
| Conduit Entry | 1 Cable Gland x 1/2 in to 14 NPT | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Rotary Head | ||
Product Type Limit Switch | ||
IP Rating IP67 | ||
Contact Configuration 2 NO/2 NC | ||
Housing Material Die Cast Aluminium | ||
Terminal Type Screw Clamp | ||
Switching Current 20A | ||
Series Severe Duty Foundry | ||
Minimum Operating Temperature -10°F | ||
Switching DC Voltage 600V dc | ||
Switching AC Voltage 600V ac | ||
Maximum Operating Temperature 185°F | ||
Depth 51.56mm | ||
Width 57.15mm | ||
Standards/Approvals CSA C22.2 No 14, IEC 60529, IEC 60947-1, IEC 61140, NEMA 1/2/4/12/13 (Nema type 250), UL 508 | ||
Hazardous Area Certification No | ||
Conduit Entry 1 Cable Gland x 1/2 in to 14 NPT | ||
- COO (Country of Origin):
- MX
- RS Stock No. 0436650
- Mfr. Part No. L300WDL2M8
- RS Stock No. 0438518
- Mfr. Part No. L100WDR2M5
- RS Stock No. 0436038
- Mfr. Part No. L1432M
- RS Stock No. 0438529
- Mfr. Part No. L100WS0S2M60
Related links
- Telemecanique Sensors Severe Duty Foundry Series Rotary Head Limit Switch IP67
- Telemecanique Sensors Severe Duty Foundry Series Rotary Head Limit Switch IP67
- Telemecanique Sensors Severe Duty Foundry Series Rotary Head Limit Switch IP67
- Telemecanique Sensors Severe Duty Foundry Series Rotary Head Limit Switch Die Cast Aluminium Housing
- Telemecanique Sensors Severe Duty Foundry Series Rotary Head Limit Switch IP67 600V ac,
- Telemecanique Sensors Severe Duty Foundry Series Rotary Head Limit Switch IP67
- Telemecanique Sensors Severe Duty Foundry Series Rotary Head Limit Switch IP67 600V
- Telemecanique Sensors Severe Duty Foundry Series Spring Return Limit Switch IP67












