Telemecanique Sensors XCS Series Key Operated Switch Limit Switch, 1 NO/2 NC, IP67, Polyamide Housing, 240V ac, 1.5A

Subtotal (1 unit)*

$301.20

(exc. GST)

$331.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$301.20

*price indicative

RS Stock No.:
436-438
Mfr. Part No.:
XCSMP70L10
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Key Operated Switch

IP Rating

IP67

Contact Configuration

1 NO/2 NC

Housing Material

Polyamide

Contact Type

Slow Break

Terminal Type

Pre-Cabled

Switching Current

1.5A

Series

XCS

Switching AC Voltage

240V ac

Switching DC Voltage

250V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Width

15mm

Length

1m

Standards/Approvals

IEC 60947-5-1, ISO 12100, UL 508, IEC 60204-1, EN 1088/ISO 14119, CSA C22.2 No 14

Depth

30mm

Hazardous Area Certification

No

Operating Force

8N

Mechanical Life

1000000Cycles

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy