Telemecanique Sensors Basic Series Cats Whisker Limit Switch, 1 NO/1 NC, IP65, Metal Housing, 240V ac, 3A
- RS Stock No.:
- 436-365
- Mfr. Part No.:
- XCE106CTQ
- Brand:
- Telemecanique Sensors
Subtotal (1 pack of 10 units)*
$576.23
(exc. GST)
$633.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $576.23 | $57.623 |
*price indicative
- RS Stock No.:
- 436-365
- Mfr. Part No.:
- XCE106CTQ
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Cats Whisker | |
| Product Type | Limit Switch | |
| IP Rating | IP65 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Switching Current | 3A | |
| Terminal Type | Screw Clamp | |
| Series | Basic | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 220V dc | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 70°C | |
| Width | 28mm | |
| Standards/Approvals | IEC 60947-5-1, GB 14048.5, CE, CCC | |
| Length | 170mm | |
| Depth | 25mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Cycles | |
| Operating Force | 1.5N | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Cats Whisker | ||
Product Type Limit Switch | ||
IP Rating IP65 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Switching Current 3A | ||
Terminal Type Screw Clamp | ||
Series Basic | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 220V dc | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 70°C | ||
Width 28mm | ||
Standards/Approvals IEC 60947-5-1, GB 14048.5, CE, CCC | ||
Length 170mm | ||
Depth 25mm | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Cycles | ||
Operating Force 1.5N | ||
- COO (Country of Origin):
- CN
- RS Stock No. 0436289
- Mfr. Part No. XCE181CTQ
1 Pack of 10
$576.23
- RS Stock No. 0436363
- Mfr. Part No. XCE106C
Each
$68.24
- RS Stock No. 0438558
- Mfr. Part No. XCRA111EX
Each
$2,382.34
- RS Stock No. 0436287
- Mfr. Part No. XCE181C
Each
$69.75
Related links
- Telemecanique Sensors Basic Series Cats Whisker Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors Basic Series Roller Lever Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors Basic Series Rod Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors Basic Series Spring Return Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors Standard format Series Cats Whisker Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Cats Whisker Limit Switch IP67 Plastic Housing 3A
- Telemecanique Sensors OsiSense XC Series Cats Whisker Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors Standard format Series Cats Whisker Limit Switch Zinc Zamak Alloy Housing 3A












