Telemecanique Sensors Basic Series Spring Return Limit Switch, 1 NO/1 NC, IP65, Metal Housing, 240V ac, 3A

Subtotal (1 unit)*

$72.99

(exc. GST)

$80.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$72.99

*price indicative

RS Stock No.:
436-284
Mfr. Part No.:
XCE154C
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Spring Return

IP Rating

IP65

Contact Configuration

1 NO/1 NC

Housing Material

Metal

Contact Type

Snap Action

Switching Current

3A

Terminal Type

Screw Clamp

Series

Basic

Switching DC Voltage

220V dc

Switching AC Voltage

240V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

CE CCC IEC 60947-5-1 GB 14048.5

Width

28mm

Depth

43mm

Length

128mm

Hazardous Area Certification

No

Mechanical Life

10000000Cycles

Operating Force

7.5N

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy