Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch, 1 NO/1 NC, IP54, Zinc Alloy Housing, 240V ac, 3A
- RS Stock No.:
- 221-1911
- Mfr. Part No.:
- XCRA55
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$520.19
(exc. GST)
$572.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $520.19 |
*price indicative
- RS Stock No.:
- 221-1911
- Mfr. Part No.:
- XCRA55
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Roller Lever | |
| Product Type | Limit Switch | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP54 | |
| Housing Material | Zinc Alloy | |
| Contact Type | Slow Break | |
| Switching Current | 3A | |
| Series | OsiSense XC | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 70°C | |
| Depth | 192mm | |
| Length | 75mm | |
| Width | 85mm | |
| Standards/Approvals | NF C 79-130, IEC 60947-5-1, IEC 60204-1, EN 60947-5-1, EN 60204-1, CSA C22.2 No 14 | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Roller Lever | ||
Product Type Limit Switch | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP54 | ||
Housing Material Zinc Alloy | ||
Contact Type Slow Break | ||
Switching Current 3A | ||
Series OsiSense XC | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 70°C | ||
Depth 192mm | ||
Length 75mm | ||
Width 85mm | ||
Standards/Approvals NF C 79-130, IEC 60947-5-1, IEC 60204-1, EN 60947-5-1, EN 60204-1, CSA C22.2 No 14 | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Cycles | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric OsiSense limit switch with thermoplastic spring return roller lever is used for hoisting and mechanical handling applications.
Mercury free Yes
- RS Stock No. 8147936
- Mfr. Part No. XCKJ10541H7
Each
$266.20
- RS Stock No. 6096552
- Mfr. Part No. XCKL115
Each
$100.10
- RS Stock No. 8147918
- Mfr. Part No. XCKM102H7
Each
$222.39
- RS Stock No. 0236007
- Mfr. Part No. XCKM115H29
Each
$195.75
Related links
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP54 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Rod Limit Switch IP54 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 Zinc Alloy Housing 3A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Rod Limit Switch IP54 240V ac, 3A
- Telemecanique Sensors XCR Series Roller Lever Limit Switch IP54 240V ac, 3A












