Telemecanique Sensors XCR Series Roller Lever Limit Switch, 2 NO/2 NC, IP54, Zinc Alloy Housing, 240V ac, 3A
- RS Stock No.:
- 195-1718
- Mfr. Part No.:
- XCRB15
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$1,332.65
(exc. GST)
$1,465.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,332.65 |
*price indicative
- RS Stock No.:
- 195-1718
- Mfr. Part No.:
- XCRB15
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Roller Lever | |
| Product Type | Limit Switch | |
| IP Rating | IP54 | |
| Contact Configuration | 2 NO/2 NC | |
| Housing Material | Zinc Alloy | |
| Contact Type | Snap Action | |
| Terminal Type | Screw Clamp | |
| Switching Current | 3A | |
| Series | XCR | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Length | 85mm | |
| Depth | 95mm | |
| Width | 75mm | |
| Hazardous Area Certification | No | |
| Operating Force | 0.75Nm | |
| Mechanical Life | 10000000Cycles | |
| Conduit Entry | 1 Cable Gland x PG13.5 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Roller Lever | ||
Product Type Limit Switch | ||
IP Rating IP54 | ||
Contact Configuration 2 NO/2 NC | ||
Housing Material Zinc Alloy | ||
Contact Type Snap Action | ||
Terminal Type Screw Clamp | ||
Switching Current 3A | ||
Series XCR | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Length 85mm | ||
Depth 95mm | ||
Width 75mm | ||
Hazardous Area Certification No | ||
Operating Force 0.75Nm | ||
Mechanical Life 10000000Cycles | ||
Conduit Entry 1 Cable Gland x PG13.5 | ||
- COO (Country of Origin):
- FR
Telemecanique Sensors XCR Series Limit Switch, IP54, Zinc Alloy Housing - XCRB15
This limit switch provides mechanical position detection for industrial systems, converting actuator movement into electrical change using a roller lever actuator. It is housed in a zinc-alloy enclosure with ingress protection suited to moderately dusty and wet environments and is designed for repetitive use across a wide ambient temperature range.
Features and Benefits:
• Roller lever actuator delivers precise actuation with low wear
• Snap-action contacts enable fast switching at rated voltages
• 2NO/2NC contact arrangement allows flexible circuit configurations
• Rated for 250 V dc and 240 V ac to handle varied supply types
• Mechanical life of 10 000 000 cycles supports prolonged operational duty
• Screw-clamp terminals permit secure, maintenance-friendly wiring
• Snap-action contacts enable fast switching at rated voltages
• 2NO/2NC contact arrangement allows flexible circuit configurations
• Rated for 250 V dc and 240 V ac to handle varied supply types
• Mechanical life of 10 000 000 cycles supports prolonged operational duty
• Screw-clamp terminals permit secure, maintenance-friendly wiring
Applications
• Suitable for detecting end-of-travel on conveyor Gates
• Ideal for position feedback on automated machinery arms
• Used with motor controllers in material-handling systems
• Can be used for limit sensing in packaging equipment
• Appropriate for control panels requiring Compact electromechanical switching
• Ideal for position feedback on automated machinery arms
• Used with motor controllers in material-handling systems
• Can be used for limit sensing in packaging equipment
• Appropriate for control panels requiring Compact electromechanical switching
What conduit entry provision does it use for cable installation?
It includes one cable gland entry sized for PG13.5 to accept standard gland fittings.
How does the unit perform across temperature extremes?
It operates reliably between -25°C and 70°C for typical industrial ambient ranges.
What is the expected switching current capability?
The device is rated to switch currents up to 3 A under specified voltage conditions.
Which Terminal style is provided for wiring connections?
Wiring is terminated via screw-clamp terminals designed for secure conductor retention.
Is it certified for hazardous-area installations?
It has no hazardous-area certification and is intended for non-hazardous locations.
- RS Stock No. 1951717
- Mfr. Part No. XCRA12
Each
$1,223.17
- RS Stock No. 0435114
- Mfr. Part No. XCRA52
Each
$906.40
- RS Stock No. 0435124
- Mfr. Part No. XCRC15
Each
$945.55
- RS Stock No. 1951719
- Mfr. Part No. XCRE58
Each
$746.11
Related links
- Telemecanique Sensors XCR Series Roller Lever Limit Switch IP54 240V ac, 3A
- Telemecanique Sensors XCR Series Roller Lever Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors XCR Series Rod Limit Switch IP54 240V ac, 3A
- Telemecanique Sensors Special format Series Roller Lever Limit Switch IP54 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP54 240V ac, 3A
- Telemecanique Sensors XCR Series Roller Lever Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP54 240V ac, 3A
- Telemecanique Sensors XCR Series Rod Limit Switch IP65 240V ac, 3A











