Telemecanique Sensors Severe Duty Foundry Series Rotary Head Limit Switch, DPDT-DB, IP67, Die Cast Aluminium Housing,

Subtotal (1 unit)*

$1,138.50

(exc. GST)

$1,252.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,138.50

*price indicative

RS Stock No.:
435-094
Mfr. Part No.:
HL300WS2M1
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Rotary Head

Product Type

Limit Switch

Contact Configuration

DPDT-DB

IP Rating

IP67

Housing Material

Die Cast Aluminium

Contact Type

Snap Action

Switching Current

20A

Terminal Type

Screw Clamp

Series

Severe Duty Foundry

Switching DC Voltage

600V dc

Switching AC Voltage

600V ac

Minimum Operating Temperature

-18°C

Maximum Operating Temperature

177°C

Standards/Approvals

NEMA 13, CE, CSA C22.2 No 14, IEC 60068-2-27, IEC 60068-2-6, IEC 60947-1, IEC 61140, NEMA 1, NEMA 12, NEMA 2, NEMA 4, UL 508

Depth

51.56mm

Width

57.15mm

Hazardous Area Certification

No

Conduit Entry

1 Cable Gland x 1/2 in to 14 NPT

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy