Telemecanique Sensors Severe duty mill Series Spring Return Limit Switch, DPST-NC-DB, IP67, Die Cast Aluminium Housing,
- RS Stock No.:
- 436-668
- Mfr. Part No.:
- L525WDR2M59
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$842.16
(exc. GST)
$926.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 01 April 2027
Units | Per unit |
|---|---|
| 1 + | $842.16 |
*price indicative
- RS Stock No.:
- 436-668
- Mfr. Part No.:
- L525WDR2M59
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Spring Return | |
| Contact Configuration | DPST-NC-DB | |
| IP Rating | IP67 | |
| Housing Material | Die Cast Aluminium | |
| Contact Type | 2 NC | |
| Terminal Type | Screw Clamp | |
| Switching Current | 12.5A | |
| Series | Severe duty mill | |
| Minimum Operating Temperature | -10°F | |
| Switching DC Voltage | 600V dc | |
| Switching AC Voltage | 600V ac | |
| Maximum Operating Temperature | 185°F | |
| Depth | 86.61mm | |
| Standards/Approvals | UL 508, NEMA 1/2/4/12/13ing to Nema Type 250, IEC 61140, IEC 60947-1, IEC 60529, CSA C22.2 No 14 | |
| Width | 57.15mm | |
| Length | 819.35mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | 1 Cable Gland x 1/2 in to 14 NPT | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Spring Return | ||
Contact Configuration DPST-NC-DB | ||
IP Rating IP67 | ||
Housing Material Die Cast Aluminium | ||
Contact Type 2 NC | ||
Terminal Type Screw Clamp | ||
Switching Current 12.5A | ||
Series Severe duty mill | ||
Minimum Operating Temperature -10°F | ||
Switching DC Voltage 600V dc | ||
Switching AC Voltage 600V ac | ||
Maximum Operating Temperature 185°F | ||
Depth 86.61mm | ||
Standards/Approvals UL 508, NEMA 1/2/4/12/13ing to Nema Type 250, IEC 61140, IEC 60947-1, IEC 60529, CSA C22.2 No 14 | ||
Width 57.15mm | ||
Length 819.35mm | ||
Hazardous Area Certification No | ||
Conduit Entry 1 Cable Gland x 1/2 in to 14 NPT | ||
- COO (Country of Origin):
- MX
Related links
- Telemecanique Sensors Severe duty mill Series Rotary Head Limit Switch IP67
- Telemecanique Sensors Severe Duty Foundry Series Rotary Head Limit Switch IP67
- Telemecanique Sensors Severe duty mill Series Spring Return Limit Switch IP67
- Telemecanique Sensors Severe Duty Foundry Series Spring Return Limit Switch IP67, Die Cast Aluminium
- Telemecanique Sensors Severe Duty Foundry Series Spring Return Limit Switch IP67
- Telemecanique Sensors Severe duty mill Series Spring Return Limit Switch IP67
- Telemecanique Sensors Severe duty mill Series Rotary Head Limit Switch IP67
- Telemecanique Sensors Severe Duty Foundry Series Rotary Head Limit Switch IP67
