Telemecanique Sensors Severe duty mill Series Rotary Head Limit Switch, IP67, Die Cast Aluminium Housing, 600V ac, 20A

Subtotal (1 unit)*

$1,241.23

(exc. GST)

$1,365.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,241.23

*price indicative

RS Stock No.:
435-086
Mfr. Part No.:
HL100WTR2M10
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Rotary Head

IP Rating

IP67

Housing Material

Die Cast Aluminium

Contact Type

Snap Action

Switching Current

20A

Terminal Type

Screw Clamp Terminal

Series

Severe duty mill

Switching DC Voltage

600V dc

Switching AC Voltage

600V ac

Minimum Operating Temperature

-18°C

Maximum Operating Temperature

177°C

Depth

86.61mm

Length

819.35mm

Standards/Approvals

UL 508, NEMA type 250, IEC 61140, IEC 60947-1, IEC 60529, IEC 60068-2-6, IEC 60068-2-27, CSA C22.2 No 14, ANSI B1.20.1

Width

57.15mm

Hazardous Area Certification

No

Conduit Entry

1 Cable Gland x 3/4 in to 14 NPT

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy