Telemecanique Sensors Severe duty mill Series Rotary Head Limit Switch, IP67, Die Cast Aluminium Housing, 600V ac, 20A

Subtotal (1 unit)*

$875.59

(exc. GST)

$963.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$875.59

*price indicative

RS Stock No.:
435-331
Mfr. Part No.:
L100WTL2M13
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Rotary Head

Product Type

Limit Switch

IP Rating

IP67

Housing Material

Die Cast Aluminium

Contact Type

TPDT-DB

Switching Current

20A

Terminal Type

Screw Clamp

Series

Severe duty mill

Minimum Operating Temperature

-10°F

Switching AC Voltage

600V ac

Switching DC Voltage

600V dc

Maximum Operating Temperature

185°F

Standards/Approvals

ANSI B1.20.1, CE, CSA C22.2 No 14, IEC 60068-2-27, IEC 60068-2-6, IEC 60529, IEC 60947-1, IEC 61140, NEMA type 250, UL 508

Depth

86.61mm

Width

57.15mm

Hazardous Area Certification

No

Conduit Entry

1 Cable Gland x 3/4 in to 14 NPT

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy