Telemecanique Sensors XCMD Series Roller Lever Limit Switch, 1 NO/1 NC, IP68, IP67, IP66, Zinc Alloy Housing, 240V ac,
- RS Stock No.:
- 434-705
- Mfr. Part No.:
- XCMD2525L1
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$197.53
(exc. GST)
$217.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $197.53 |
*price indicative
- RS Stock No.:
- 434-705
- Mfr. Part No.:
- XCMD2525L1
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Roller Lever | |
| Product Type | Limit Switch | |
| IP Rating | IP68, IP67, IP66 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Zinc Alloy | |
| Contact Type | Slow Break | |
| Terminal Type | Cable Connector | |
| Switching Current | 1.5A | |
| Series | XCMD | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 16mm | |
| Standards/Approvals | UL 508, EN/IEC 60947-5-1, EN/IEC 60204-1, CSA C22.2 No 14 | |
| Width | 30mm | |
| Depth | 50mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Roller Lever | ||
Product Type Limit Switch | ||
IP Rating IP68, IP67, IP66 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Zinc Alloy | ||
Contact Type Slow Break | ||
Terminal Type Cable Connector | ||
Switching Current 1.5A | ||
Series XCMD | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 16mm | ||
Standards/Approvals UL 508, EN/IEC 60947-5-1, EN/IEC 60204-1, CSA C22.2 No 14 | ||
Width 30mm | ||
Depth 50mm | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Cycles | ||
- COO (Country of Origin):
- ID
The Telemecanique Sensors Limit switch with thermoplastic roller lever features 1 normally closed (NC) and 1 normally open (NO) contact. It uses a slow break mechanism for smooth switching and comes with a 1-meter connection cable. Ideal for precise control in industrial applications.
IP66 conforming to IEC 60529
IP67 conforming to IEC 60529
IP68 conforming to IEC 60529
Related links
- Telemecanique Sensors XCMD Series Roller Lever Limit Switch IP68 IP66 240V
- Telemecanique Sensors XCMD Series Roller Lever Limit Switch IP68 IP67 240V ac,
- Telemecanique Sensors XCMD Series Roller Lever Limit Switch IP66 IP68 240V ac,
- Telemecanique Sensors XCMD Series Roller Lever Limit Switch IP66 IP68 240V ac,
- Telemecanique Sensors XCMD Series Roller Plunger Limit Switch IP68 IP66 240V ac,
- Telemecanique Sensors XCS Series Roller Lever Limit Switch IP68 IP66 240V
- Telemecanique Sensors XCMD Series Roller Plunger Limit Switch IP68 IP66
- Telemecanique Sensors XCMD Series Cats Whisker Limit Switch IP68 IP66 240V ac,
