Telemecanique Sensors XCS Series Roller Lever Limit Switch, 1 NO/2 NC, IP68, IP67, IP66, Zinc Zamak Alloy Housing, 240V

Subtotal (1 unit)*

$194.13

(exc. GST)

$213.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$194.13

*price indicative

RS Stock No.:
436-431
Mfr. Part No.:
XCSM3915L2
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Roller Lever

Contact Configuration

1 NO/2 NC

IP Rating

IP68, IP67, IP66

Housing Material

Zinc Zamak Alloy

Contact Type

Snap Action

Switching Current

1.5A

Terminal Type

Pre-Cabled

Series

XCS

Minimum Operating Temperature

-25°C

Switching DC Voltage

250V dc

Switching AC Voltage

240V ac

Maximum Operating Temperature

70°C

Depth

34mm

Length

94mm

Width

3mm

Standards/Approvals

UL 508, IEC 60947-5-1, IEC 60204-1, EN 1088, CSA C22.2 No 14

Hazardous Area Certification

No

Mechanical Life

10000000Cycles

COO (Country of Origin):
ID

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy