Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch, 1 NO/1 NC, IP66, IP67, IP68, Zinc Alloy Housing,

Subtotal (1 unit)*

$121.67

(exc. GST)

$133.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$121.67

*price indicative

RS Stock No.:
814-7794
Mfr. Part No.:
XCMD2515L1
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Roller Lever

Product Type

Limit Switch

IP Rating

IP66, IP67, IP68

Contact Configuration

1 NO/1 NC

Housing Material

Zinc Alloy

Contact Type

Slow Break

Terminal Type

Cable

Switching Current

1.5A

Series

OsiSense XC

Switching AC Voltage

240V ac

Switching DC Voltage

250V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Length

50mm

Depth

16mm

Width

30mm

Standards/Approvals

CCC, CE, CSA, EN, IEC, RoHS, UL

Hazardous Area Certification

No

Operating Force

35N

Mechanical Life

1000000Operations

Mounting Orientation

Multi Directional

RoHS Status: Exempt

COO (Country of Origin):
ID

Telemecanique Limit Switches


Introducing Telemecanique miniature range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling. A limit switch is commonly made up of an actuator head, switch body and receptacle and predominantly used as part of a control system within industrial applications such as those listed before. Comprised of reinforced UL-VO thermoplastic which offers double insulation and protection of IP66.

How does a limit switch work?


The limit switches function through a contact proximity sensor device that features an actuator that is mechanically linked to a set of output contacts. When an object comes into contact with the actuator, the device then operates the contacts to make or break the electrical connection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy