Telemecanique Sensors XCMD Series Roller Lever Limit Switch, SPDT, IP68, IP66, IP67, Zinc Alloy Housing, 240V ac, 1.5A

Subtotal (1 unit)*

$258.87

(exc. GST)

$284.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$258.87

*price indicative

RS Stock No.:
195-1698
Mfr. Part No.:
XCMD2116M12
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Roller Lever

IP Rating

IP68, IP66, IP67

Contact Configuration

SPDT

Housing Material

Zinc Alloy

Contact Type

Snap Action

Terminal Type

M12

Switching Current

1.5A

Series

XCMD

Switching DC Voltage

250V dc

Switching AC Voltage

240V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Length

30mm

Depth

116mm

Standards/Approvals

RoHS

Width

32.4mm

Hazardous Area Certification

No

Mechanical Life

10000000Cycles

Operating Force

0.1N

Limit Switch Xcmd - Steel Roller Lever - 1c/O - Snap - M12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy