Siemens 3SE5 Series Lever Switch, 1 NO/1 NC, IP67, IP66, Plastic Housing, 400V ac, 10A
- RS Stock No.:
- 275-990
- Mfr. Part No.:
- 3SE5242-0HK62-1AJ0
- Brand:
- Siemens
Subtotal (1 unit)*
$191.53
(exc. GST)
$210.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $191.53 |
*price indicative
- RS Stock No.:
- 275-990
- Mfr. Part No.:
- 3SE5242-0HK62-1AJ0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Switch | |
| Actuator Type | Lever | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP67, IP66 | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Switching Current | 10A | |
| Series | 3SE5 | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 85°C | |
| Length | 182mm | |
| Depth | 33mm | |
| Width | 50mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Conduit Entry | 2 x (M20 x 1.5) | |
| Mechanical Life | 15000000Cycles | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Switch | ||
Actuator Type Lever | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP67, IP66 | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Switching Current 10A | ||
Series 3SE5 | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 85°C | ||
Length 182mm | ||
Depth 33mm | ||
Width 50mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Conduit Entry 2 x (M20 x 1.5) | ||
Mechanical Life 15000000Cycles | ||
- COO (Country of Origin):
- DE
The Siemens mechanical position switch is engineered for outstanding reliability and efficiency in demanding environments. With a robust design and materials that ensure increased corrosion protection, it excels in versatility and longevity. Featuring a dual function of NO and NC contacts, it is ideal for applications requiring precise control in challenging conditions. This switch is functional even at extreme temperatures and has undergone rigorous testing for shock and vibration resistance, ensuring it meets industry standards. Designed for easy installation and adaptability, this product combines advanced technology with user friendly features, making it an essential component for safety and mechanical applications in various industries.
Increased corrosion protection enhances durability
Operates effectively in extreme temperature ranges
Capable of withstanding significant shock and vibration
Features adjustable length actuating elements for flexibility
Designed for both safety switch applications and general use
Related links
- Siemens 3SE5 Series Lever Switch IP67 Plastic Housing 10A
- Siemens 3SE5 Series Lever Switch IP65 400V ac, 10A
- Siemens 3SE5 Series Roller Lever Limit Switch IP67 Plastic Housing 10A
- Siemens 3SE5 Series Lever Switch IP66 Plastic Housing 10A
- Siemens 3SE5 Series Roller Plunger Limit Switch IP66 Plastic Housing 10A
- Siemens 3SE5 Series Roller Lever Limit Switch IP65 400V ac, 4A
- Siemens 3SE5 Series Safety Switch IP67 Plastic Housing 10A
- Siemens 3SE5 Series Roller Lever Limit Switch IP67 Metal Housing 10A
