Siemens 3SE5 Series Lever Switch, 1 NO/1 NC, IP67, IP66, Plastic Housing, 400V ac, 10A
- RS Stock No.:
- 275-947
- Mfr. Part No.:
- 3SE5242-0HK21-1AJ0
- Brand:
- Siemens
Subtotal (1 unit)*
$174.34
(exc. GST)
$191.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $174.34 |
*price indicative
- RS Stock No.:
- 275-947
- Mfr. Part No.:
- 3SE5242-0HK21-1AJ0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Actuator Type | Lever | |
| Product Type | Switch | |
| IP Rating | IP67, IP66 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Switching Current | 10A | |
| Terminal Type | Screw | |
| Series | 3SE5 | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 96.3mm | |
| Depth | 33mm | |
| Width | 50mm | |
| Standards/Approvals | EN 61373, Category 1B | |
| Hazardous Area Certification | No | |
| Conduit Entry | 2 x (M20 x 1.5) | |
| Mechanical Life | 15000000Cycles | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Actuator Type Lever | ||
Product Type Switch | ||
IP Rating IP67, IP66 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Switching Current 10A | ||
Terminal Type Screw | ||
Series 3SE5 | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 96.3mm | ||
Depth 33mm | ||
Width 50mm | ||
Standards/Approvals EN 61373, Category 1B | ||
Hazardous Area Certification No | ||
Conduit Entry 2 x (M20 x 1.5) | ||
Mechanical Life 15000000Cycles | ||
- COO (Country of Origin):
- DE
The Siemens mechanical position switch is designed for versatile and reliable applications in demanding environments. Engineered to provide enhanced operational safety and durability, it features a robust plastic enclosure and corrosion resistant components. The switch boasts a wide temperature range, ensuring functionality in extreme conditions. With a positive opening mechanism, it elevates safety standards by preventing contact overlap during operation. Additionally, its snap action contacts facilitate quick response times, making it a dependable choice for various industrial applications. Seamless installation is made possible through multiple mounting options and compatible electrical connections, ensuring a perfect fit in any setup.
Robust construction to withstand harsh environments
Wide operational temperature range for varied applications
Positive opening mechanism for enhanced safety
High electrical endurance for prolonged use
Screw terminal connections for easy wiring
Mechanical service life of up to 15 million operations
Related links
- Siemens 3SE5 Series Lever Switch IP67 Plastic Housing 10A
- Siemens 3SE5 Series Roller Lever Limit Switch IP67 Plastic Housing 10A
- Siemens 3SE5 Series Roller Plunger Limit Switch IP66 Plastic Housing 10A
- Siemens 3SE5 Series Lever Switch IP65 400V ac, 10A
- Siemens 3SE5 Series Lever Switch IP66 Plastic Housing 10A
- Siemens 3SE5 Series Safety Switch IP67 Plastic Housing 10A
- Siemens 3SE5 Series Plunger Limit Switch IP67 Plastic Housing 10A
- Siemens 3SE5 Series Safety Switch IP67 Plastic Housing 10A
