Eaton 3 Position 45 °, Short Thumb Grip Actuator 32 A

Subtotal (1 unit)*

$213.60

(exc. GST)

$234.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$213.60

*price indicative

RS Stock No.:
271-5330
Mfr. Part No.:
207181 T3-2-8400/I2
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Eaton Moeller

Number of Positions

3

Mount Type

Surface

Number of Poles

2

Terminal Type

Screw

Angle of Throw

45 °

IP Rating

IP65

Contact Current

32A

Minimum Operating Temperature

-25°C

Contact Voltage

690V

Maximum Operating Temperature

40°C

Actuator Type

Short Thumb Grip

Depth

107mm

Width

100mm

Standards/Approvals

EN/IEC 60204, IEC/EN 60947

Length

181mm

Hazardous Area Certification

No

Mechanical Life

500000Cycles

COO (Country of Origin):
GB
The Eaton reversing cam switch is compact and robust. The rotary reversing cam switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches and has momentary switching performance.

Part group reference T3

Degree of protection IP65

Design surface mounting

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy