Eaton LS Series Roller Switch, 2 NC, IP66, IP67, Plastic Housing, 400V ac, 6A

Subtotal (1 unit)*

$113.75

(exc. GST)

$125.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$113.75

*price indicative

RS Stock No.:
230-789
Mfr. Part No.:
115410 LS-02/P
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Switch

Actuator Type

Roller

IP Rating

IP66, IP67

Contact Configuration

2 NC

Housing Material

Plastic

Contact Type

NC

Terminal Type

Cage Clamp

Switching Current

6A

Series

LS

Minimum Operating Temperature

-25°C

Switching AC Voltage

400V ac

Maximum Operating Temperature

70°C

Length

33.5mm

Width

31mm

Standards/Approvals

UL 508, IEC/EN 60947

Hazardous Area Certification

No

Operating Force

0.2Nm

Mechanical Life

6000Operations

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series LS Position switch is a sophisticated device engineered for precision and reliability in various industrial applications. With its robust roller plunger mechanism, this complete device is designed to operate under demanding conditions, ensuring safety and efficiency. The switch features a vibrant yellow enclosure, constructed from durable insulated materials, making it resilient against a diverse range of environmental factors. Operating effectively between -25 °C and +70 °C, this position switch is ideal for applications requiring dependable control mechanisms. Compliance with international standards such as IEC/EN 60947 and UL 508 reinforces its credibility and assures users of its quality performance. Equipped with two normally closed contacts and a cage clamp connection type, this device is tailored for seamless integration into existing systems, facilitating ease of use while maintaining safety interoperability.

Robust construction for enhanced durability

Operating temperature range supports a variety of environments

Designed for safety functions, ensuring operational reliability

Cage clamp terminals simplify installation and maintenance

Yellow enclosure provides high visibility in the workspace

Mechanical limit switch suitable for critical machinery applications

High shock resistance enables operation in rugged conditions

Complies with stringent international safety standards

Compact design allows for flexible mounting positions

Ideal for applications requiring precise control and monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy