Eaton LS Series Roller Switch, IP67, IP66, Plastic Housing, 240V ac, 6A

Subtotal (1 unit)*

$117.71

(exc. GST)

$129.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$117.71

*price indicative

RS Stock No.:
229-738
Mfr. Part No.:
115398 LS-11S/ZRS
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Switch

Actuator Type

Roller

IP Rating

IP67, IP66

Housing Material

Plastic

Switching Current

6A

Series

LS

Switching AC Voltage

240V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

CE

Width

31mm

Depth

106mm

Length

33.5mm

Hazardous Area Certification

No

Conduit Entry

Cable Entry Metrical

RoHS Status: Exempt

COO (Country of Origin):
DE
This Eaton Moeller series LS Position switch is designed for precision and reliability, catering to various industrial applications. With its robust roller plunger mechanism, it ensures accurate operation in even the most demanding environments. The thoughtfully engineered design of this switch allows for easy installation and adaptability, thanks to its rotatable operating head. Its IP66/IP67 protection rating signifies strong resistance to dust and water, making it suitable for outdoor and harsh conditions. Operating within a wide temperature range, this device is built to withstand the elements while maintaining optimal performance. As a product of Eaton, it exemplifies the brand's commitment to quality and innovation, providing a dependable solution for your safety and control needs.

Designed with a roller cam for enhanced actuator alignment

Offers flexible installation through a rotatable operating head

Resistant to water ingress and dust, ensuring longevity

Optimised for safety functions in industrial settings

Built to perform in temperatures from -25 °C to 70 °C

Complies with industry standards for mechanical impact resistance

Employs quick-break switching for immediate response

Lightweight design facilitates easier handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy