Eaton LS Series Plunger Switch, 2 NO, IP66, IP67, Plastic Housing, 400V ac
- RS Stock No.:
- 230-803
- Mfr. Part No.:
- 116706 LS-20B
- Brand:
- Eaton
Subtotal (1 unit)*
$68.72
(exc. GST)
$75.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
- Plus 9 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.72 |
*price indicative
- RS Stock No.:
- 230-803
- Mfr. Part No.:
- 116706 LS-20B
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Actuator Type | Plunger | |
| Product Type | Switch | |
| IP Rating | IP66, IP67 | |
| Contact Configuration | 2 NO | |
| Housing Material | Plastic | |
| Terminal Type | Cage Clamp | |
| Series | LS | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 33.5mm | |
| Depth | 76.5mm | |
| Standards/Approvals | UL 508 CSA CSA 012528 UL E29184 CSA Class No.:3211-03 UL NKCR IEC/EN 60947-5 IEC/EN 60947 UL CSA-C22.2 No. 14 CE | |
| Width | 31mm | |
| Hazardous Area Certification | No | |
| Operating Force | 1.8N | |
| Mechanical Life | 8000000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Actuator Type Plunger | ||
Product Type Switch | ||
IP Rating IP66, IP67 | ||
Contact Configuration 2 NO | ||
Housing Material Plastic | ||
Terminal Type Cage Clamp | ||
Series LS | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 33.5mm | ||
Depth 76.5mm | ||
Standards/Approvals UL 508 CSA CSA 012528 UL E29184 CSA Class No.:3211-03 UL NKCR IEC/EN 60947-5 IEC/EN 60947 UL CSA-C22.2 No. 14 CE | ||
Width 31mm | ||
Hazardous Area Certification No | ||
Operating Force 1.8N | ||
Mechanical Life 8000000Operations | ||
- COO (Country of Origin):
- DE
The Eaton state-of-the-art position switch is engineered to meet the robust demands of modern industrial applications. The Eaton Moeller series LS Position Switch features a rounded plunger design that strikes the perfect balance between functionality and durability. Its expandable nature allows for seamless integration into varied setups, providing versatility in use. Designed with user safety in mind, the switch operates effectively across a wide temperature range of -25 to +70 °C. With certifications from UL and CSA, this device upholds the highest standards of electrical safety. The compact yet resilient structure makes it suitable for confined spaces, while its bright yellow casing ensures visibility in any environment, making operational reliance straightforward and efficient. This position switch not only meets but surpasses current operational standards, solidifying its essential role in safeguarding machinery.
Expandable design for versatile applications
Bright yellow colour enhances visibility in diverse environments
Rated for operation in extreme temperature ranges
Compact size suitable for installation in tight spaces
High certification ratings ensure reliable safety standards
Mechanical design supports extensive operational lifespans
Robust construction withstands mechanical impacts effectively
Integrates seamlessly with existing industrial setups
Related links
- Eaton LS Series Roller Switch IP66 Plastic Housing 6A
- Eaton LS Series Roller Switch IP67 Plastic 400V ac, 6A
- Eaton LS-Titan Series Plunger Limit Switch IP65 415V ac, 6A
- Eaton LS-Titan Series Plunger Limit Switch IP67 Plastic Housing 6A
- Eaton LS Series Rotary Switch Insulated Housing 6A
- Eaton LS-Titan Series Plunger Limit Switch IP65 415V ac, 6A
- Eaton LS-Titan Series Plunger Limit Switch Insulated Plastic Housing 6A
- Eaton LS-Titan Series Plunger Limit Switch IP66 Metal Housing 6A
