Telemecanique Sensors XCMH Series Plunger Limit Switch, 2 NC, IP67, IP66, Plastic Housing, 240V, 750mA

Subtotal (1 unit)*

$163.45

(exc. GST)

$179.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$163.45

*price indicative

RS Stock No.:
194-112
Mfr. Part No.:
XCMH2910L3
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Plunger

IP Rating

IP67, IP66

Contact Configuration

2 NC

Housing Material

Plastic

Contact Type

Snap Action

Switching Current

750mA

Series

XCMH

Switching DC Voltage

300V dc

Minimum Operating Temperature

-25°C

Switching AC Voltage

240V

Maximum Operating Temperature

70°C

Length

16mm

Depth

60mm

Width

30mm

Standards/Approvals

UL 508 IEC 60947-5-1 CSA C22.2 No 14 IEC 60204-1

Hazardous Area Certification

No

Conduit Entry

M20

Operating Force

42.5N

Mounting Orientation

Vertical

Mechanical Life

5000000Cycles

COO (Country of Origin):
ID

Telemecanique Sensors XCMH Series Limit Switch, IP67 Ingress Protection, 5000000 Cycles Mechanical Life - XCMH2910L3


This limit switch is a plunger-actuated device designed for control and safety sensing in industrial systems. It offers snap-action contacts housed in a plastic enclosure with ingress protection suitable for challenging environments. The unit supports both AC and DC switching and is intended for vertical mounting where precise mechanical operation and long service life are required.

Features and Benefits:


• Snap-action dual NC contacts deliver fast, positive switching response
• Rated switching at 300V DC and 240V AC for versatile load handling
• Operating current 0.75A enables low-power control circuit compatibility
• Mechanical endurance of 5,000,000 cycles reduces maintenance frequency
• Plunger actuator requires 42.5N operating force for consistent actuation
• M20 conduit entry simplifies cable gland installation and sealing

Applications


• Suitable for conveyor end-of-travel position sensing
• Ideal for safety interlock detection on access panels
• Used with automated presses for stroke-limit feedback
• Can be used for level detection on material feeders
• Suitable for assembly-line position confirmation switches

What temperature range can the device reliably operate within?


It functions across ambient temperatures from -25°C up to 70°C for typical industrial environments.

How is the unit mounted and oriented during installation?


It is designed for vertical installation to ensure correct actuator alignment and repeatable switching.

What materials and protection support placement in washdown or dusty zones?


The enclosure is formed from plastic and carries ingress protection ratings suitable for exposure to dust and water spray.

Which standards cover its electrical and safety characteristics?


Compliance includes UL508, IEC 60947-5-1, CSA C22.2 No 14 and IEC 60204-1 for industrial switchgear applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy