Siemens 3SE Series Round Plunger Limit Switch, 1 NO/1 NC, IP67, IP66, Plastic Housing, 400V, 10A
- RS Stock No.:
- 161-660
- Mfr. Part No.:
- 3SE5162-0CA00-1AJ0
- Brand:
- Siemens
Subtotal (1 unit)*
$310.44
(exc. GST)
$341.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $310.44 |
*price indicative
- RS Stock No.:
- 161-660
- Mfr. Part No.:
- 3SE5162-0CA00-1AJ0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Actuator Type | Round Plunger | |
| Product Type | Limit Switch | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP67, IP66 | |
| Housing Material | Plastic | |
| Contact Type | Quick Action | |
| Terminal Type | M20 | |
| Switching Current | 10A | |
| Series | 3SE | |
| Switching AC Voltage | 400V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 107.7mm | |
| Standards/Approvals | CCC, CE, EAC, UKCA, UL | |
| Width | 56mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | M20 | |
| Operating Force | 30N | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Actuator Type Round Plunger | ||
Product Type Limit Switch | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP67, IP66 | ||
Housing Material Plastic | ||
Contact Type Quick Action | ||
Terminal Type M20 | ||
Switching Current 10A | ||
Series 3SE | ||
Switching AC Voltage 400V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 107.7mm | ||
Standards/Approvals CCC, CE, EAC, UKCA, UL | ||
Width 56mm | ||
Hazardous Area Certification No | ||
Conduit Entry M20 | ||
Operating Force 30N | ||
- COO (Country of Origin):
- DE
The Siemens Mechanical Position Switch designed for reliability and precision in demanding applications. Utilising a robust metal enclosure, it offers exceptional durability with IP66/IP67 protection. The switch features a roller plunger made from high grade stainless steel, ensuring optimal performance under various operating conditions. Its positive opening function enhances safety, while the impressive mechanical and electrical endurance makes it suitable for prolonged use. This position switch meets rigorous standards, making it ideal for industrial environments where both safety and efficiency are paramount.
Positive opening mechanism increases safety during operation
Exceptional mechanical service life supports extensive usage without failure
Capable of operating over a wide temperature range, adapting to various environments
Versatile mounting options facilitate easy installation in diverse applications
Mechanical service life of up to 5 million cycles minimises maintenance needs
Related links
- Siemens 3SE Series Round Plunger Limit Switch IP67 Plastic Housing 10A
- Siemens 3SE Series Round Plunger Limit Switch IP67 Plastic Housing 10A
- Siemens 3SE Series Key Switch Limit Switch IP66 Plastic Housing 10A
- Siemens 3SE Series Round Plunger Limit Switch IP66 Plastic Housing 10A
- Siemens 3SE Series Round Plunger Limit Switch IP66 Plastic Housing 10A
- Siemens 3SE Series Round Plunger Limit Switch IP65 400V, 10A
- Siemens 3SE Series Round Plunger Limit Switch IP67 Plastic Housing 10A
- Siemens 3SE Series Roller Plunger Limit Switch IP67 Plastic Housing 10A
