Siemens 3SE Series Round Plunger Limit Switch, 2 NO/1 NC, IP67, IP66, Plastic Housing, 400V, 10A

Subtotal (1 unit)*

$547.56

(exc. GST)

$602.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$547.56

*price indicative

RS Stock No.:
161-441
Mfr. Part No.:
3SE5162-0CB01
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Actuator Type

Round Plunger

Product Type

Limit Switch

Contact Configuration

2 NO/1 NC

IP Rating

IP67, IP66

Housing Material

Plastic

Contact Type

Slow Action

Switching Current

10A

Series

3SE

Switching AC Voltage

400V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Width

56mm

Length

103.5mm

Standards/Approvals

UL, UKCA, EAC, CE, CCC

Hazardous Area Certification

No

Mechanical Life

15000000Cycles

Conduit Entry

M20

Operating Force

20N

COO (Country of Origin):
DE
The Siemens Mechanical Position Switch designed for reliability and precision in demanding applications. Utilising a robust metal enclosure, it offers exceptional durability with IP66/IP67 protection. The switch features a roller plunger made from high grade stainless steel, ensuring optimal performance under various operating conditions. Its positive opening function enhances safety, while the impressive mechanical and electrical endurance makes it suitable for prolonged use. This position switch meets rigorous standards, making it ideal for industrial environments where both safety and efficiency are paramount.

Positive opening mechanism increases safety during operation

Exceptional mechanical service life supports extensive usage without failure

Capable of operating over a wide temperature range, adapting to various environments

Versatile mounting options facilitate easy installation in diverse applications

Mechanical service life of up to 5 million cycles minimises maintenance needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy