Siemens 3SE Series Key Switch Limit Switch, 1 NO/1 NC, IP66, IP67, Plastic Housing, 400V, 10A

Subtotal (1 unit)*

$222.12

(exc. GST)

$244.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$222.12

*price indicative

RS Stock No.:
161-661
Mfr. Part No.:
3SE5132-0CA00-1AJ0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Limit Switch

Actuator Type

Key Switch

IP Rating

IP66, IP67

Contact Configuration

1 NO/1 NC

Housing Material

Plastic

Contact Type

Quick Action

Switching Current

10A

Series

3SE

Minimum Operating Temperature

-40°C

Switching AC Voltage

400V

Maximum Operating Temperature

85°C

Width

40mm

Standards/Approvals

CCC, CE, EAC, UKCA, UL

Length

85.7mm

Hazardous Area Certification

No

Mechanical Life

15000000Cycles

Operating Force

20N

Conduit Entry

M20

COO (Country of Origin):
DE
The Siemens Mechanical Position Switch designed for enhanced functionality in various operational environments. With a robust plastic housing that provides increased corrosion protection, this device is ideal for applications requiring high durability and reliability. It operates efficiently in temperatures ranging from 40 to +85 °C, ensuring consistent performance even in extreme conditions. The positive opening mechanism offers an additional layer of safety, while compliance with international standards guarantees compatibility in global applications. With a mechanical lifespan of up to 15 million cycles, this switch is poised to deliver long term value and reliability in any industrial setting.

Equipped with multiple cable entry options for flexible installation

Engineered for high electrical endurance, supporting extensive use

Meets rigorous shock resistance standards for reliable operation

Offers straightforward screw terminal connections for easy wiring

Provides versatility with selectable mounting positions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy