Siemens 3SE Series Round Plunger Limit Switch, 1 NO/1 NC, IP66, IP67, Plastic Housing, 400V, 10A

Subtotal (1 unit)*

$393.96

(exc. GST)

$433.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$393.96

*price indicative

RS Stock No.:
161-359
Mfr. Part No.:
3SE5112-0CC02-1AJ0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Limit Switch

Actuator Type

Round Plunger

Contact Configuration

1 NO/1 NC

IP Rating

IP66, IP67

Housing Material

Plastic

Contact Type

Quick Action

Switching Current

10A

Series

3SE

Switching AC Voltage

400V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

103.5mm

Width

40mm

Standards/Approvals

CCC, CE, EAC, UKCA, UL

Hazardous Area Certification

No

Operating Force

20N

Conduit Entry

M20

Mechanical Life

15000000Cycles

COO (Country of Origin):
DE
The Siemens Mechanical Position Switch designed for reliable performance in various industrial applications. With a robust metal enclosure and a compact 40 mm design, it adheres to EN 50041 standards, ensuring safety and durability. The switch features rotary actuation with an adjustable lever, making it versatile for different installation requirements. Its high insulation voltage rating and IP66/IP67 protection class guarantee exceptional resilience against environmental conditions. This product combines advanced technical features, including positive opening contacts, high mechanical and electrical endurance, making it ideal for safety switch applications where reliability is paramount.

Offers high mechanical service life for long lasting operation

Features adjustable actuating element for user friendly installation

Provides superior protection against dust and water ingress

Equipped with positive opening contacts for increased safety

Designed to withstand a wide temperature range for diverse environments

Utilises screw terminals for secure electrical connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy